Image for MA4GP030-277 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4GP030-277

DigiKey Part Number
1465-MA4GP030-277-ND
Manufacturer
Manufacturer Product Number
MA4GP030-277
Description
RF DIODE PIN 100V 250MW CHIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 250 mW Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ If, F
2Ohm @ 20mA, 1GHz
Manufacturer
MACOM Technology Solutions
Power Dissipation (Max)
250 mW
Packaging
Tray
Operating Temperature
175°C (TJ)
Part Status
Active
Package / Case
Die
Diode Type
PIN - Single
Supplier Device Package
Chip
Voltage - Peak Reverse (Max)
100V
Base Product Number
Capacitance @ Vr, F
0.06pF @ 10V, 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥117.60638¥117,606.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.