RF Diode PIN - Single 75V 50 mW 2-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4AGFCP910

DigiKey Part Number
1465-1017-ND
Manufacturer
Manufacturer Product Number
MA4AGFCP910
Description
RF DIODE PIN 75V 50MW 2-FLIPCHIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 75V 50 mW 2-FlipChip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.021pF @ 10V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
6Ohm @ 10mA, 10GHz
Packaging
Tray
Power Dissipation (Max)
50 mW
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Diode Type
PIN - Single
Package / Case
2-SMD, No Lead
Voltage - Peak Reverse (Max)
75V
Supplier Device Package
2-FlipChip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥67.86880¥6,786.88
200¥63.42330¥12,684.66
300¥61.15927¥18,347.78
500¥59.53642¥29,768.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.