
MA4P7493-134 | |
|---|---|
DigiKey Part Number | 1465-MA4P7493-134-ND |
Manufacturer | |
Manufacturer Product Number | MA4P7493-134 |
Description | RF DIODE PIN 150V 2.5W CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V 2.5 W Chip |
Datasheet | Datasheet |
Category | Resistance @ If, F 1.8Ohm @ 10mA, 500MHz |
Manufacturer MACOM Technology Solutions | Power Dissipation (Max) 2.5 W |
Packaging Bulk | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case Die |
Diode Type PIN - Single | Supplier Device Package Chip |
Voltage - Peak Reverse (Max) 150V | Base Product Number |
Capacitance @ Vr, F 0.05pF @ 10V, 1MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥45.81620 | ¥4,581.62 |
| 200 | ¥44.19395 | ¥8,838.79 |
| 300 | ¥43.38130 | ¥13,014.39 |
| 500 | ¥42.48126 | ¥21,240.63 |
| 700 | ¥41.95521 | ¥29,368.65 |
| 1,000 | ¥41.44917 | ¥41,449.17 |

