MA46473-134 | ||
---|---|---|
DigiKey Part Number | 1465-MA46473-134-ND | |
Manufacturer | ||
Manufacturer Product Number | MA46473-134 | |
Description | DIODE,VARACTOR,GAAS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 22 V Surface Mount Chip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance @ Vr, F | 1.2pF @ 4V, 1MHz | |
Capacitance Ratio | 7.4 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 3000 @ 4V, 50MHz | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥88.65850 | ¥8,865.85 |
300 | ¥84.30727 | ¥25,292.18 |
500 | ¥78.86818 | ¥39,434.09 |
1,000 | ¥72.34118 | ¥72,341.18 |