LTN/GTVA126001EC-V1 | ||
---|---|---|
DigiKey Part Number | 1465-LTN/GTVA126001EC-V1-ND | |
Manufacturer | ||
Manufacturer Product Number | LTN/GTVA126001EC-V1 | |
Description | 1200-1400MHZ, AMP W/GTVA126001EC | |
Customer Reference | ||
Detailed Description | GaN GTVA126001EC HEMT 0Hz ~ 1.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | HEMT | |
Frequency | 0Hz ~ 1.4GHz | |
For Use With/Related Products | GTVA126001EC | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,191.67000 | ¥11,191.67 |