CMPA0530002S-AMP1 | ||
---|---|---|
DigiKey Part Number | 1465-CMPA0530002S-AMP1-ND | |
Manufacturer | ||
Manufacturer Product Number | CMPA0530002S-AMP1 | |
Description | EVAL BOARD FOR CMPA0530002S | |
Customer Reference | ||
Detailed Description | GaN CMPA0530002S HEMT 500MHz ~ 3GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | HEMT | |
Frequency | 500MHz ~ 3GHz | |
For Use With/Related Products | CMPA0530002S | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,563.19000 | ¥5,563.19 |