CGHV27030S-AMP1 | ||
---|---|---|
DigiKey Part Number | 1465-CGHV27030S-AMP1-ND | |
Manufacturer | ||
Manufacturer Product Number | CGHV27030S-AMP1 | |
Description | CGHV27030S DEV BOARD WITH HEMT | |
Customer Reference | ||
Detailed Description | GaN CGHV27030S Transistor 2.5GHz ~ 2.7GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Transistor | |
Frequency | 2.5GHz ~ 2.7GHz | |
For Use With/Related Products | CGHV27030S | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,752.75000 | ¥5,752.75 |