CGHV14800F-AMP | ||
---|---|---|
DigiKey Part Number | 1465-CGHV14800F-AMP-ND | |
Manufacturer | ||
Manufacturer Product Number | CGHV14800F-AMP | |
Description | CGHV14800F DEV BOARD WITH HEMT | |
Customer Reference | ||
Detailed Description | GaN CGHV14800F Transistor 1.2GHz ~ 1.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Transistor | |
Frequency | 1.2GHz ~ 1.4GHz | |
For Use With/Related Products | CGHV14800F | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,449.74000 | ¥13,449.74 |