CGH55015F2-AMP | ||
---|---|---|
DigiKey Part Number | 1465-CGH55015F2-AMP-ND | |
Manufacturer | ||
Manufacturer Product Number | CGH55015F2-AMP | |
Description | CGH55015F2 DEV BOARD WITH HEMT | |
Customer Reference | ||
Detailed Description | GaN CGH55015F2 HEMT 4.5GHz ~ 6GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | HEMT | |
Frequency | 4.5GHz ~ 6GHz | |
For Use With/Related Products | CGH55015F2 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,393.41000 | ¥6,393.41 |