CGH40035F-AMP | ||
---|---|---|
DigiKey Part Number | 1465-CGH40035F-AMP-ND | |
Manufacturer | ||
Manufacturer Product Number | CGH40035F-AMP | |
Description | EVAL BOARD FOR CGH40035F | |
Customer Reference | ||
Detailed Description | GaN CGH40035F HEMT 0Hz ~ 4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | HEMT | |
Frequency | 0Hz ~ 4GHz | |
For Use With/Related Products | CGH40035F | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,970.06000 | ¥6,970.06 |