9122RK | ||
---|---|---|
DigiKey Part Number | 1700-1021-ND | |
Manufacturer | ||
Manufacturer Product Number | 9122RK | |
Description | CAP SILICON 22PF 10% 100V SMD | |
Customer Reference | ||
Detailed Description | 22 pF Silicon Capacitor Nonstandard Chip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±10% | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard Chip | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.020" L x 0.020" W (0.51mm x 0.51mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥72.96058 | ¥29,184.23 |