910R8J | ||
---|---|---|
DigiKey Part Number | 1465-910R8J-ND | |
Manufacturer | ||
Manufacturer Product Number | 910R8J | |
Description | DIE, CAPACITOR, 0.8 PF +/-5% | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.8 pF Silicon Capacitor 100 V Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±5% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Die | |
Height | - | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
214 | ¥79.06290 | ¥16,919.46 |