



U086 | |
|---|---|
DigiKey Part Number | 2221-U086-ND |
Manufacturer | |
Manufacturer Product Number | U086 |
Description | AMMETER UNIT ADS1115 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ADS1115, CA-IS3020S Ammeter Unit Test and Measurement Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Test and Measurement |
Manufacturer M5Stack Technology Co., Ltd. | Function Ammeter Unit |
Packaging Retail Package | Utilized IC / Part ADS1115, CA-IS3020S |
Part Status Active | Contents Board(s), Cable(s), Power Supply, Accessories |
Platform Arduino |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.91000 | ¥159.91 |











