U069 | |
---|---|
DigiKey Part Number | 2221-U069-ND |
Manufacturer | |
Manufacturer Product Number | U069 |
Description | M5STICKC ADC HAT ADS1100 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ADS1100 Analog to Digital Converter (ADC) Data Acquisition M5StickC Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | M5StickC | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | ADS1100 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | Arduino, Blockly, Python, UIFlow | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.90000 | ¥89.90 |