F0505S-2WR3, TD301D232H RS232 Interface Arduino, UIFlow Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F0505S-2WR3, TD301D232H RS232 Interface Arduino, UIFlow Platform Evaluation Expansion Board
M131

M131

DigiKey Part Number
2221-M131-ND
Manufacturer
Manufacturer Product Number
M131
Description
RS232 MODULE 13.2 WITH DB9 MALE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
F0505S-2WR3, TD301D232H RS232 Interface Arduino, UIFlow Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Interface
Manufacturer
M5Stack Technology Co., Ltd.
Function
RS232
Packaging
Bulk
Utilized IC / Part
F0505S-2WR3, TD301D232H
Part Status
Active
Contents
Board(s)
Platform
Arduino, UIFlow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.38000¥189.38