ESP32-D0WDQ6-V3 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K007-V27

DigiKey Part Number
2221-K007-V27-ND
Manufacturer
Manufacturer Product Number
K007-V27
Description
M5STACK FIRE IOT DEVELOPMENT KIT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ESP32-D0WDQ6-V3 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Cable(s), Accessories
Mfr
Antenna Type
Antenna(s) On-Board
Packaging
Bulk
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE)
Part Status
Active
RF Frequency
2.4GHz
Utilized IC / Part
ESP32-D0WDQ6-V3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥412.67000¥412.67