New Product
AX630C - ARM® Cortex®-A53 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AX630C - ARM® Cortex®-A53 MPU Embedded Evaluation Board
K143
K143

K143

DigiKey Part Number
2221-K143-ND
Manufacturer
Manufacturer Product Number
K143
Description
THELLM630 COMPUTE KITIS ANAI LAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AX630C - ARM® Cortex®-A53 MPU Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-A53
Mfr
Utilized IC / Part
AX630C
Packaging
Retail Package
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MPU
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥826.15000¥826.15
Manufacturers Standard Package