New Product
ESP32-C6 ESP32-C 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE), LoRa® Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-C6 ESP32-C 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE), LoRa® Transceiver 2.4GHz Evaluation Board
TPX00227

TPX00227

DigiKey Part Number
1050-TPX00227-ND
Manufacturer
Manufacturer Product Number
TPX00227
Description
NESSO N1 COMPACT IOT ESP32-C6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
ESP32-C6 ESP32-C 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE), LoRa® Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Arduino
Antenna Type
I-PEX Antenna(s) Included
Series
Utilized IC / Part
ESP32-C6
Packaging
Bulk
RF Type
802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE), LoRa®
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE), LoRa®
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥405.23000¥405.23
Manufacturers Standard Package