ESP32-S3FN8 AtomS3U ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K125

DigiKey Part Number
2221-K125-ND
Manufacturer
Manufacturer Product Number
K125
Description
ATOMS3U ESP32S3 USB-A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ESP32-S3FN8 AtomS3U ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
Xtensa®
Platform
Utilized IC / Part
ESP32-S3FN8
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Grove, HY2.0-4P
Suggested Programming Environment
Arduino, ESP-IDF, MicroPython, PlatformIO, UIFlow
Note
-
Antenna Type
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.37000¥103.37
Manufacturers Standard Package