FX-RGB-25-5 | ||
---|---|---|
DigiKey Part Number | 2061-FX-RGB-25-5-ND | |
Manufacturer | ||
Manufacturer Product Number | FX-RGB-25-5 | |
Description | LED MOD RGB LINEAR STRIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module - Red, Green, Blue (RGB) Linear Light Strip, Flexible | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luxtech, LLC | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 5000.00mm L x 10.00mm W (63.50mm L per Segment) | |
Height | 2.29mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,170.18000 | ¥2,170.18 |
10 | ¥2,086.73400 | ¥20,867.34 |
AB-FA01208-19700-8A1
LED MOD AB-FA RGBW LNR STRIP
American Bright Optoelectronics Corporation
AB-FC02406-19712-XA2
LED MOD AB-FC RGB LNR STRIP
American Bright Optoelectronics Corporation