IS32FL3207-QWLA3-TR | ||
---|---|---|
DigiKey Part Number | 2521-IS32FL3207-QWLA3-TR-ND - Tape & Reel (TR) 2521-IS32FL3207-QWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32FL3207-QWLA3-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS32FL3207-QWLA3-TR | |
Description | IC LED DRVR LIN PWM 38MA 28WFQFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 18 Output Linear Constant Current PWM Dimming 38mA 28-WFQFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WFQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.72800 | ¥97.28 |
25 | ¥9.18120 | ¥229.53 |
100 | ¥7.82100 | ¥782.10 |
250 | ¥7.34408 | ¥1,836.02 |
500 | ¥6.46486 | ¥3,232.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.46486 | ¥16,162.15 |