SST-10-G-B90-E530 | ||
---|---|---|
DigiKey Part Number | 1214-SST-10-G-B90-E530TR-ND - Tape & Reel (TR) 1214-SST-10-G-B90-E530CT-ND - Cut Tape (CT) 1214-SST-10-G-B90-E530DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SST-10-G-B90-E530 | |
Description | LED SST10 GREEN 3535 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color SST-10-G Horticulture Green 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 210mW (190mW ~ 230mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.092" (2.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.41000 | ¥15.41 |
10 | ¥9.76700 | ¥97.67 |
100 | ¥7.22780 | ¥722.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.21002 | ¥2,105.01 |