SBM-40-RGBW-HC41-QE100 | ||
---|---|---|
DigiKey Part Number | 1214-SBM-40-RGBW-HC41-QE100TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SBM-40-RGBW-HC41-QE100 | |
Description | IC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color SBM-40-HC Red, Green, Blue (RGB) 624nm Red, 525nm Green, 454nm Blue 2318 (5847 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 624nm Red, 525nm Green, 454nm Blue | |
Current - Test | 1A Red, 1A Green, 1A Blue, 1A White | |
Voltage - Forward (Vf) (Typ) | 2.5V Red, 3.2V Green, 3.05V Blue, 3.05V White | |
Lumens/Watt @ Current - Test | 43 lm/W Red, 91 lm/W Green, 105 lm/W White | |
Current - Max | 3A Red, 4A Green, 4A Blue, 4A White | |
Luminous Flux @ Current/Temperature | 138lm Red, 290lm Green, 1450lm Blue, 320lm White | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2318 (5847 Metric) | |
Supplier Device Package | 2318 | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.052" (1.31mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥73.35992 | ¥36,679.96 |
1,000 | ¥63.89412 | ¥63,894.12 |