MP-3030-21C2-40-90 | |
---|---|
DigiKey Part Number | 1214-MP-3030-21C2-40-90TR-ND - Tape & Reel (TR) 1214-MP-3030-21C2-40-90CT-ND - Cut Tape (CT) 1214-MP-3030-21C2-40-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-21C2-40-90 |
Description | LED MP3030 NEUT WHT 4000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 Horticulture, Human Centric (HCL), Salud™ White, Neutral 4000K 5.3V 45mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 5.3V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.46500 | ¥24.65 |
100 | ¥1.64220 | ¥164.22 |
500 | ¥1.13596 | ¥567.98 |
1,000 | ¥0.94658 | ¥946.58 |
2,000 | ¥0.85193 | ¥1,703.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80459 | ¥4,022.95 |
10,000 | ¥0.73360 | ¥7,336.00 |
25,000 | ¥0.68627 | ¥17,156.75 |
50,000 | ¥0.62948 | ¥31,474.00 |
125,000 | ¥0.60344 | ¥75,430.00 |