MP-3030-12ZH-50-80 | |
---|---|
DigiKey Part Number | 1214-1589-2-ND - Tape & Reel (TR) 1214-1589-1-ND - Cut Tape (CT) 1214-1589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-12ZH-50-80 |
Description | LED MP303012ZH WHITE 5000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-12ZH White, Cool 5000K 2.69V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-12ZH-50-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.69V | |
Lumens/Watt @ Current - Test | 206 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.75100 | ¥17.51 |
100 | ¥0.78540 | ¥78.54 |
500 | ¥0.70976 | ¥354.88 |
1,000 | ¥0.58303 | ¥583.03 |
2,000 | ¥0.50695 | ¥1,013.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.45626 | ¥2,281.30 |
10,000 | ¥0.44626 | ¥4,462.60 |