MP-3030-120H-27-80 | ||
---|---|---|
DigiKey Part Number | 1214-MP-3030-120H-27-80TR-ND - Tape & Reel (TR) 1214-MP-3030-120H-27-80CT-ND - Cut Tape (CT) 1214-MP-3030-120H-27-80DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-3030-120H-27-80 | |
Description | LED MP3030120H WM WHT 2700K 1212 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting MP-3030-120H White, Warm 2700K 2.68V 65mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP-3030-120H-27-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 207 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.25290 | ¥125.29 |
500 | ¥1.13188 | ¥565.94 |
1,000 | ¥0.92983 | ¥929.83 |
2,000 | ¥0.80854 | ¥1,617.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72768 | ¥3,638.40 |
10,000 | ¥0.64683 | ¥6,468.30 |
25,000 | ¥0.60640 | ¥15,160.00 |
50,000 | ¥0.54576 | ¥27,288.00 |
125,000 | ¥0.52555 | ¥65,693.75 |