MP-3030-110F-50-80 | ||
---|---|---|
DigiKey Part Number | 1214-MP-3030-110F-50-80TR-ND - Tape & Reel (TR) 1214-MP-3030-110F-50-80CT-ND - Cut Tape (CT) 1214-MP-3030-110F-50-80DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-3030-110F-50-80 | |
Description | LED 3030 COOL WHITE 5000K 1212 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting MP-3030 Horticulture White, Cool 5000K 2.7V 65mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 217 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.92400 | ¥29.24 |
100 | ¥1.94990 | ¥194.99 |
500 | ¥1.34880 | ¥674.40 |
1,000 | ¥1.12406 | ¥1,124.06 |
2,000 | ¥1.01165 | ¥2,023.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.01165 | ¥4,046.60 |
8,000 | ¥0.95545 | ¥7,643.60 |
12,000 | ¥0.87115 | ¥10,453.80 |
28,000 | ¥0.81495 | ¥22,818.60 |
100,000 | ¥0.71659 | ¥71,659.00 |