MP-3030-1100-40-70 | ||
---|---|---|
DigiKey Part Number | 1214-1342-2-ND - Tape & Reel (TR) 1214-1342-1-ND - Cut Tape (CT) 1214-1342-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-3030-1100-40-70 | |
Description | LED MP3030 NEUT WHT 4000K 3030 | |
Customer Reference | ||
Detailed Description | LED Lighting MP-3030 White, Neutral 4000K 3V 150mA 110° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 73lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.10800 | ¥21.08 |
100 | ¥0.94780 | ¥94.78 |
500 | ¥0.85580 | ¥427.90 |
1,000 | ¥0.70305 | ¥703.05 |
2,000 | ¥0.61134 | ¥1,222.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.55020 | ¥2,751.00 |
10,000 | ¥0.48907 | ¥4,890.70 |
25,000 | ¥0.45850 | ¥11,462.50 |
50,000 | ¥0.41265 | ¥20,632.50 |
125,000 | ¥0.39737 | ¥49,671.25 |