MP-1919-2101-50-90 | |
---|---|
DigiKey Part Number | 1214-1292-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-1919-2101-50-90 |
Description | LED XNOVA CUBE WHITE 5000K 1919 |
Customer Reference | |
Detailed Description | LED Lighting Xnova™ Cube White, Cool 5000K 6.2V 150mA 170° 0707 (1919 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 118lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 170° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | 1919 | |
Size / Dimension | 0.075" L x 0.075" W (1.90mm x 1.90mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥1.00574 | ¥9,051.66 |
15,000 | ¥0.93869 | ¥14,080.35 |
30,000 | ¥0.90517 | ¥27,155.10 |
75,000 | ¥0.87164 | ¥65,373.00 |