MP-1919-2101-27-80 | ||
---|---|---|
DigiKey Part Number | 1214-1283-2-ND - Tape & Reel (TR) 1214-1283-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MP-1919-2101-27-80 | |
Description | LED XNOVA CUBE WHT 2700K 1919 | |
Customer Reference | ||
Detailed Description | LED Lighting Xnova™ Cube White, Warm 2700K 6.2V 150mA 170° 0707 (1919 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 119lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 128 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 170° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | 1919 | |
Size / Dimension | 0.075" L x 0.075" W (1.90mm x 1.90mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.79000 | ¥3.79 |
10 | ¥2.31600 | ¥23.16 |
100 | ¥1.33040 | ¥133.04 |
1,000 | ¥1.04088 | ¥1,040.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.99626 | ¥8,966.34 |
15,000 | ¥0.92984 | ¥13,947.60 |
30,000 | ¥0.89663 | ¥26,898.90 |
75,000 | ¥0.86342 | ¥64,756.50 |