MP-1616-2103-RB | ||
---|---|---|
DigiKey Part Number | 1214-MP-1616-2103-RBTR-ND - Tape & Reel (TR) 1214-MP-1616-2103-RBCT-ND - Cut Tape (CT) 1214-MP-1616-2103-RBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-1616-2103-RB | |
Description | LED BLUE 457NM SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color Cube-1616 Blue 457nm (455nm ~ 460nm) 0606 (1616 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 457nm (455nm ~ 460nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 22 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 20lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.61800 | ¥26.18 |
100 | ¥1.74510 | ¥174.51 |
500 | ¥1.20686 | ¥603.43 |
1,000 | ¥1.00574 | ¥1,005.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90516 | ¥2,715.48 |
6,000 | ¥0.85488 | ¥5,129.28 |
15,000 | ¥0.77945 | ¥11,691.75 |
30,000 | ¥0.72916 | ¥21,874.80 |
75,000 | ¥0.66882 | ¥50,161.50 |