MP-1616-1103-65-80 | ||
---|---|---|
DigiKey Part Number | 1214-MP-1616-1103-65-80TR-ND - Tape & Reel (TR) 1214-MP-1616-1103-65-80CT-ND - Cut Tape (CT) 1214-MP-1616-1103-65-80DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-1616-1103-65-80 | |
Description | LED XNOVA CUBE WHITE 6500K 1616 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Xnova™ Cube White, Cool 6500K 3.3V 150mA 135° 0606 (1616 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP-1616-1103-65-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 65lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Thermal Resistance of Package | 22°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.61000 | ¥2.61 |
10 | ¥1.44000 | ¥14.40 |
100 | ¥0.66690 | ¥66.69 |
500 | ¥0.61534 | ¥307.67 |
1,000 | ¥0.48205 | ¥482.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47175 | ¥1,415.25 |
6,000 | ¥0.41023 | ¥2,461.38 |
15,000 | ¥0.36920 | ¥5,538.00 |
30,000 | ¥0.32818 | ¥9,845.40 |
75,000 | ¥0.29741 | ¥22,305.75 |
150,000 | ¥0.27690 | ¥41,535.00 |