MP-1616-1100-57-80 | ||
---|---|---|
DigiKey Part Number | MP-1616-1100-57-80-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MP-1616-1100-57-80 | |
Description | LED XNOVA CUBE WHITE 5700K 1616 | |
Customer Reference | ||
Detailed Description | LED Lighting Xnova™ Cube White, Cool 5700K 3.5V 150mA 170° 0606 (1616 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 65lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 170° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 22°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
81,000 | ¥0.32574 | ¥26,384.94 |
150,000 | ¥0.30327 | ¥45,490.50 |