MP-1616-1100-35-80 | ||
---|---|---|
DigiKey Part Number | 1214-1519-2-ND - Tape & Reel (TR) 1214-1519-1-ND - Cut Tape (CT) 1214-1519-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-1616-1100-35-80 | |
Description | LED XNOVA CUBE WHT 3500K 1616 | |
Customer Reference | ||
Detailed Description | LED Lighting Xnova™ Cube White, Warm 3500K 3.3V 150mA 170° 0606 (1616 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 61lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 170° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 22°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
10 | ¥1.57500 | ¥15.75 |
100 | ¥0.73000 | ¥73.00 |
500 | ¥0.67394 | ¥336.97 |
1,000 | ¥0.52794 | ¥527.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51668 | ¥1,550.04 |
6,000 | ¥0.44929 | ¥2,695.74 |
15,000 | ¥0.40436 | ¥6,065.40 |
30,000 | ¥0.35943 | ¥10,782.90 |
75,000 | ¥0.32574 | ¥24,430.50 |
150,000 | ¥0.30327 | ¥45,490.50 |