CBT-140-WDH-C15-QB220 | ||
---|---|---|
DigiKey Part Number | 1214-1179-ND | |
Manufacturer | ||
Manufacturer Product Number | CBT-140-WDH-C15-QB220 | |
Description | LED MOD CBT-140 WHITE RECT | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module CBT-140 Rectangle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 2340lm (2260lm ~ 2420lm) | |
Current - Test | 21A | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 31 lm/W | |
Current - Max | 28A | |
CRI (Color Rendering Index) | 92 (Typ) | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 28.00mm L x 42.00mm W | |
Height | 5.70mm | |
Light Emitting Surface (LES) | 4.25mm Dia | |
Lens Type | Flat | |
Base Product Number |