


ADS065J020E3-ASARH | |
|---|---|
DigiKey Part Number | 1214-ADS065J020E3-ASARHTR-ND - Tape & Reel (TR) 1214-ADS065J020E3-ASARHCT-ND - Cut Tape (CT) 1214-ADS065J020E3-ASARHDKR-ND - Digi-Reel® |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | ADS065J020E3-ASARH |
Description | DIODE 650V 20A TO2632L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount TO-263-2L |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 20A |
Mfr | Grade Automotive |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package TO-263-2L |
Voltage - DC Reverse (Vr) (Max) 650 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.15000 | ¥56.15 |
| 10 | ¥37.68600 | ¥376.86 |
| 100 | ¥27.23810 | ¥2,723.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥23.60340 | ¥18,882.72 |
| 1,600 | ¥22.22691 | ¥35,563.06 |
| 2,400 | ¥21.52615 | ¥51,662.76 |






