LXML-PR01-0600 | ||
---|---|---|
DigiKey Part Number | 1416-LXML-PR01-0600TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LXML-PR01-0600 | |
Description | ROYAL-BLUE | |
Customer Reference | ||
Detailed Description | LED Lighting Color LUXEON Rebel Color Line Blue 450nm (440nm ~ 460nm) 1812 (4532 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 450nm (440nm ~ 460nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 85°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥12.21156 | ¥122,115.60 |