LED Lighting Color LUXEON SunPlus 2835 Horticulture Purple 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1SP-PRP0002800000

DigiKey Part Number
1416-2061-2-ND - Tape & Reel (TR)
1416-2061-1-ND - Cut Tape (CT)
1416-2061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1SP-PRP0002800000
Description
LED LUXEON SUNPLUS PURP 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON SunPlus 2835 Horticulture Purple 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Supplier Device Package
2835
Color
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
120mA
Height - Seated (Max)
0.030" (0.75mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
13°C/W
Current - Max
480mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L1SP-PRP1002800000Lumileds1,1791416-2060-1-ND¥1.19000Parametric Equivalent
L1SP-PRP2002800000Lumileds24,9451416-2059-1-ND¥1.19000Parametric Equivalent
In-Stock: 2,144
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.74600¥37.46
100¥2.71260¥271.26
500¥2.24944¥1,124.72
1,000¥2.09752¥2,097.52
2,000¥1.96834¥3,936.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.80454¥7,218.16
8,000¥1.71430¥13,714.40
12,000¥1.66805¥20,016.60
20,000¥1.61585¥32,317.00
28,000¥1.58481¥44,374.68
40,000¥1.55455¥62,182.00
Manufacturers Standard Package