L1C1-PCB1000000000 | ||
---|---|---|
DigiKey Part Number | 1416-L1C1-PCB1000000000TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | L1C1-PCB1000000000 | |
Description | PC BLUE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color LUXEON C Color Line Blue 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.08V | |
Lumens/Watt @ Current - Test | 48 lm/W | |
Current - Max | 1.05A | |
Luminous Flux @ Current/Temperature | 52lm (Typ) | |
Temperature - Test | 85°C | |
Viewing Angle | 161° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥7.27272 | ¥72,727.20 |