L1C1-4080000000000 | ||
---|---|---|
DigiKey Part Number | 1416-1921-2-ND - Tape & Reel (TR) 1416-1921-1-ND - Cut Tape (CT) 1416-1921-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L1C1-4080000000000 | |
Description | LED LUXEON NEUT WHT 4000K SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LUXEON C White, Neutral 4000K 2.75V 350mA 150° 0707 (1919 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 116lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.225A | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.45814 | ¥7,458.14 |
2,000 | ¥7.05137 | ¥14,102.74 |
5,000 | ¥6.88863 | ¥34,443.15 |
10,000 | ¥6.78015 | ¥67,801.50 |