SSL-LXA228SUGCTR11 | |
---|---|
DigiKey Part Number | 67-1729-2-ND - Tape & Reel (TR) 67-1729-1-ND - Cut Tape (CT) 67-1729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228SUGCTR11 |
Description | LED GREEN CLEAR AXIAL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SSL-LXA228SUGCTR11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 3.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.68100 | ¥36.81 |
100 | ¥2.43630 | ¥243.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.88131 | ¥1,881.31 |
2,000 | ¥1.69999 | ¥3,399.98 |
5,000 | ¥1.58666 | ¥7,933.30 |
10,000 | ¥1.52999 | ¥15,299.90 |
25,000 | ¥1.50732 | ¥37,683.00 |
50,000 | ¥1.44499 | ¥72,249.50 |