SSL-LXA228SRC-TR11 | |
---|---|
DigiKey Part Number | 67-1393-2-ND - Tape & Reel (TR) 67-1393-1-ND - Cut Tape (CT) 67-1393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228SRC-TR11 |
Description | LED RED CLEAR AXIAL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SSL-LXA228SRC-TR11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 3.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.87600 | ¥38.76 |
100 | ¥2.56540 | ¥256.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.98097 | ¥1,980.97 |
2,000 | ¥1.79001 | ¥3,580.02 |
5,000 | ¥1.67068 | ¥8,353.40 |
10,000 | ¥1.61100 | ¥16,110.00 |
25,000 | ¥1.58714 | ¥39,678.50 |
50,000 | ¥1.52151 | ¥76,075.50 |