SSL-LX5093UWC/H | ||
---|---|---|
DigiKey Part Number | 67-2250-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL-LX5093UWC/H | |
Description | LED WHITE CLEAR T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 3.2V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.82300 | ¥58.23 |
100 | ¥3.81660 | ¥381.66 |
1,000 | ¥3.01340 | ¥3,013.40 |
2,000 | ¥2.81250 | ¥5,625.00 |
5,000 | ¥2.71207 | ¥13,560.35 |
10,000 | ¥2.67188 | ¥26,718.80 |
25,000 | ¥2.61161 | ¥65,290.25 |