SSL-LX5093SYC/G | ||
---|---|---|
DigiKey Part Number | 67-2247-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL-LX5093SYC/G | |
Description | LED YELLOW CLEAR T-1 3/4 T/H | |
Customer Reference | ||
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 12° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 595nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.60mm | |
Base Product Number |