SSF-LXH100HD-01, SSF-LXH100LID-01, SSF-LXH100ID-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH100LID-01

DigiKey Part Number
67-1312-ND
Manufacturer
Manufacturer Product Number
SSF-LXH100LID-01
Description
LED CBI 5MM RED RA PCMNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
-
Configuration
Single
Current
20mA
Millicandela Rating
-
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
In-Stock: 5,847
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥3.97000¥39.70
100¥2.88780¥288.78
500¥2.40204¥1,201.02
1,000¥2.24277¥2,242.77
2,000¥2.10731¥4,214.62
5,000¥1.95926¥9,796.30
10,000¥1.86692¥18,669.20
25,000¥1.76626¥44,156.50
Manufacturers Standard Package