


V5.5MLA1206NH | |
|---|---|
DigiKey Part Number | F2219TR-ND - Tape & Reel (TR) F2219CT-ND - Cut Tape (CT) F2219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLA1206NH |
Description | VARISTOR 8.2V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 9.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 150 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3500 pF @ 1 MHz |
Maximum AC Volts 4 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 7.1 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 8.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVR1206-04PFR | Bourns Inc. | 794 | 118-BVR1206-04PFRCT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.67500 | ¥76.75 |
| 25 | ¥6.94680 | ¥173.67 |
| 100 | ¥6.14210 | ¥614.21 |
| 250 | ¥5.75924 | ¥1,439.81 |
| 500 | ¥5.52800 | ¥2,764.00 |
| 1,000 | ¥5.33770 | ¥5,337.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.36146 | ¥10,903.65 |
| 5,000 | ¥4.30453 | ¥21,522.65 |





