SML-LXL1206SUGC-TR | |
---|---|
DigiKey Part Number | 67-SML-LXL1206SUGC-TR-ND - Tape & Reel (TR) 67-SML-LXL1206SUGC-TRCT-ND - Cut Tape (CT) 67-SML-LXL1206SUGC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXL1206SUGC-TR |
Description | LED 574NM SGRN CLR 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.63mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.10000 | ¥21.00 |
100 | ¥1.40010 | ¥140.01 |
500 | ¥0.96842 | ¥484.21 |
1,000 | ¥0.80707 | ¥807.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.72635 | ¥1,452.70 |
6,000 | ¥0.68600 | ¥4,116.00 |
10,000 | ¥0.62547 | ¥6,254.70 |
50,000 | ¥0.53670 | ¥26,835.00 |
100,000 | ¥0.51450 | ¥51,450.00 |