OD-850-006 | |
---|---|
DigiKey Part Number | 67-OD-850-006-ND |
Manufacturer | |
Manufacturer Product Number | OD-850-006 |
Description | LARGE PHOTODIODE FOR RADIATION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.7V 500mA 7° TO-205AD, TO-39-3 Metal Can |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 7° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.96000 | ¥188.96 |
10 | ¥147.92900 | ¥1,479.29 |
100 | ¥129.21540 | ¥12,921.54 |
500 | ¥118.52186 | ¥59,260.93 |