LPB-R0112051S | ||
---|---|---|
DigiKey Part Number | 67-1844-ND | |
Manufacturer | ||
Manufacturer Product Number | LPB-R0112051S | |
Description | LIGHT PIPE BAR 20X5MM WHITE DIFF | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single White Diffused Rigid Board Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 3.81mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.63000 | ¥20.63 |
10 | ¥13.73300 | ¥137.33 |
100 | ¥10.56710 | ¥1,056.71 |
500 | ¥9.55202 | ¥4,776.01 |
1,000 | ¥8.20869 | ¥8,208.69 |
2,000 | ¥7.76096 | ¥15,521.92 |
5,000 | ¥7.58187 | ¥37,909.35 |
10,000 | ¥7.46247 | ¥74,624.70 |