LPA-C041301S-7.5 | ||
---|---|---|
DigiKey Part Number | LPA-C041301S-7.5-ND | |
Manufacturer | ||
Manufacturer Product Number | LPA-C041301S-7.5 | |
Description | 3MM QUAD UNIT VERTICAL SMT LIGHT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Press Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
10 | ¥18.91100 | ¥189.11 |
100 | ¥15.49030 | ¥1,549.03 |
1,000 | ¥11.97792 | ¥11,977.92 |
5,000 | ¥11.25749 | ¥56,287.45 |